Parametric results for: PCAN0805E6650FBTP under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pcan0805e6650fbtp
Select parts from the table below to compare.
Compare
Compare
PCAN0805E6650FBTP
Vishay Intertechnologies
Check for Price No Active 665 Ω 1 % 1 W 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM FLAME PROOF, PRECISION 70 °C YES 100 V e0 155 °C -55 °C Rectangular 2 TR Tin/Lead (Sn/Pb) WRAPAROUND 381 µm 2.032 mm 1.27 mm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30