Filter Your Search
1 - 2 of 2 results
|
PCA9673DK,118
NXP Semiconductors
|
Check for Price | Obsolete | 1 MHz | 18 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 8.7 mm | NXP SEMICONDUCTORS | SSOP2 | 3.90 MM, 0.635 MM PITCH, PLASTIC, MO-137, SOT556-1, SSOP-24 | 24 | SOT556-1 | unknown | EAR99 | 8542.39.00.01 | |||||
|
PCA9673DK
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 16 | 1 MHz | 18 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 8.7 mm | NXP SEMICONDUCTORS | SSOP | SSOP, SSOP24,.24 | 24 | unknown | EAR99 | 8542.39.00.01 |