Filter Your Search
1 - 2 of 2 results
|
PCA9673BQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 16 | 1 MHz | 18 | YES | 3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.14X.2,60/20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4.1 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC24,.14X.2,60/20 | 24 | unknown | EAR99 | 8542.39.00.01 | |||||
|
PCA9673BQ,118
NXP Semiconductors
|
Check for Price | Obsolete | 1 MHz | 18 | YES | 3.3 V | PARALLEL IO PORT, GENERAL PURPOSE | CMOS | 1 | 5.5 V | 2.3 V | INDUSTRIAL | R-PQCC-N24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 3.5 mm | 4.1 mm | NXP SEMICONDUCTORS | QFN | 3.50 X 5.50 MM, 0.85 MM HEIGHT, PLASTIC, SOT815-1, DHVQFN-24 | 24 | unknown | EAR99 | 8542.39.00.01 | SOT815-1 |