Parametric results for: PCA9670PW,112 under Parallel IO Ports

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pca9670pw112
Select parts from the table below to compare.
Compare
Compare
PCA9670PW,112
NXP Semiconductors
Check for Price Yes Obsolete 8 1 MHz 8 YES 3 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 8 100 mA 5.5 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm 1076634 NXP SEMICONDUCTORS TSSOP 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 16 SOT403-1 compliant 8542.39.00.01 12.04 58 698.32 NXP 2024-11-04 11:13:01 85.31 12.04 1027.1324 Industrial: -40C to +85C RoHS 2 (2015/863/EU) 2020-01-16 94 YES 7440-02-0 e DRC Conflict Free CMRT V5.00 [object Object],[object Object] [object Object],[object Object],[object ... more