Filter Your Search
1 - 2 of 2 results
|
PCA9663B,118
NXP Semiconductors
|
$4.3123 | Yes | Obsolete | I2C | 8 | 8 | 12 MHz | YES | 3.3 V | BUS CONTROLLER, I2C | CMOS | IEEE 1149.1 | 25 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | 7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT313-2, LQFP-48 | 48 | SOT313-2 | compliant | 8542.39.00.01 | NXP | ||
|
PCA9663B
NXP Semiconductors
|
Check for Price | Yes | Obsolete | I2C | 8 | 8 | 12 MHz | YES | 3.3 V | BUS CONTROLLER, I2C | CMOS | IEEE 1149.1 | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | QFP | LFQFP, | 48 | compliant | 8542.39.00.01 |