Filter Your Search
1 - 1 of 1 results
|
PCA9633BS,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 4 | SERIAL | 1 MHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.3 V | YES | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 4 mm | 1 mm | 4 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC16,.16SQ,25 | 16 | SOT629-1 | compliant | 8542.39.00.01 |