Parametric results for: PCA9615DP under Other Interface ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pca9615dp
Select parts from the table below to compare.
Compare
Compare
PCA9615DPZ
NXP Semiconductors
$3.0677 Buy Yes Active 3.3 V INTERFACE CIRCUIT ALSO REQUIRE VDDB SUPPLY FROM 3V TO 5.5V 1 5.5 V 2.3 V YES INDUSTRIAL S-PDSO-G10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS TSSOP-10 compliant NXP
PCA9615DPJ
NXP Semiconductors
Check for Price Buy Yes Obsolete 3.3 V 5 V INTERFACE CIRCUIT ALSO REQUIRE VDDB SUPPLY FROM 3V TO 5.5V 1 5.5 V 2.3 V 5.5 V 3 V YES INDUSTRIAL S-PDSO-G10 e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD SILVER GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS TSSOP-10 compliant NXP TSSOP 10 SOT552-1 EAR99 8542.39.00.01
PCA9615DP
NXP Semiconductors
Check for Price Buy Active 3.3 V 5 V INTERFACE CIRCUIT ALSO REQUIRE VDDB SUPPLY FROM 3V TO 5.5V 1 5.5 V 2.3 V 5.5 V 3 V YES INDUSTRIAL S-PDSO-G10 85 °C -40 °C 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm NXP SEMICONDUCTORS TSSOP-10 unknown NXP 8542.39.00.01