Parametric results for: PCA9564PW,118 under Bus Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pca9564pw118
Select parts from the table below to compare.
Compare
Compare
PCA9564PW,118
NXP Semiconductors
$2.3100 Yes Active 8049; 8051; 6800; 68000; Z80 8 2 9 MHz YES 2.5 V BUS CONTROLLER, I2C CMOS 3.6 V 2.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS TSSOP2 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 20 SOT360-1 compliant 8542.39.00.01 NXP