Filter Your Search
1 - 6 of 6 results
|
PCA9561PW,118
NXP Semiconductors
|
$1.7086 | Yes | Obsolete | 3.3 V | 40 ns | 4 | 6 | 1 | YES | TSSOP | OPEN-DRAIN | MULTIPLEXER | CMOS | 6-BIT 5-TO-1 MULTIPLEXER | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | compliant | 8542.32.00 | NXP | ||||||||
|
PCA9561PW
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 40 ns | 40 ns | 4 | 6 | 1 | YES | TSSOP | 10 pF | OPEN-DRAIN | MULTIPLEXER | CMOS | 6-BIT 5-TO-1 MULTIPLEXER | 8 mA | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | compliant | 8542.32.00 | ||||||
|
PCA9561PW/G,118
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 40 ns | 4 | 6 | 1 | YES | TSSOP | OPEN-DRAIN | 9561 | MULTIPLEXER | CMOS | 6-BIT 5-TO-1 MULTIPLEXER | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | unknown | |||||||||||||||
|
PCA9561PW,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 40 ns | 40 ns | 4 | 6 | 1 | YES | TSSOP | 10 pF | OPEN-DRAIN | MULTIPLEXER | CMOS | 6-BIT 5-TO-1 MULTIPLEXER | 8 mA | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP2 | 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | 20 | SOT360-1 | compliant | 8542.32.00.51 | ||||||
|
PCA9561PW
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 40 ns | 6 | 4 | YES | TSSOP | 10 pF | MULTIPLEXER | CMOS | 8 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP20,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
PCA9561PW-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 40 ns | 4 | 6 | 1 | YES | TSSOP | OPEN-DRAIN | MULTIPLEXER | CMOS | 6-BIT 5-TO-1 MULTIPLEXER | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 6.5 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 20 | unknown | 8542.39.00.01 |