Filter Your Search
1 - 5 of 5 results
|
PCA9561D
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 40 ns | 40 ns | 4 | 6 | 1 | YES | SOP | 10 pF | OPEN-DRAIN | MULTIPLEXER | CMOS | 6-BIT 5-TO-1 MULTIPLEXER | 8 mA | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 20 | unknown | 8542.39.00.01 | ||||||
|
PCA9561D-T
NXP Semiconductors
|
Check for Price | Obsolete | 3.3 V | 40 ns | 4 | 6 | 1 | YES | SOP | OPEN-DRAIN | MULTIPLEXER | CMOS | 6-BIT 5-TO-1 MULTIPLEXER | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | ||||||||||||
|
PCA9561D
Philips Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 40 ns | 6 | 4 | YES | SOP | 10 pF | MULTIPLEXER | CMOS | 8 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
PCA9561D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 40 ns | 40 ns | 4 | 6 | 1 | YES | SOP | 10 pF | OPEN-DRAIN | MULTIPLEXER | CMOS | 6-BIT 5-TO-1 MULTIPLEXER | 8 mA | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | 20 | unknown | 8542.39.00.01 | SOT163-1 | |||||
|
PCA9561D,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | 40 ns | 4 | 6 | 1 | YES | SOP | OPEN-DRAIN | MULTIPLEXER | CMOS | 6-BIT 5-TO-1 MULTIPLEXER | TRUE | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NXP SEMICONDUCTORS | SOP | SOP, | 20 | unknown | 8542.39.00.01 | SOT163-1 | NXP |