Filter Your Search
1 - 1 of 1 results
|
PCA9547D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 2.5 V | 300 ps | 1 | 8 | 1 | YES | SOP | 9547 | MULTIPLEXER | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | TRUE | 3.6 V | 2.3 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP | 7.50 MM, PLASTIC, MS-013, SOT137-1, SOP-24 | 24 | SOT137-1 | compliant | 8542.39.00.01 | NXP |