Filter Your Search
1 - 4 of 4 results
|
PCA9531D
Philips Semiconductors
|
Check for Price | Yes | Transferred | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||
|
PCA9531D
NXP Semiconductors
|
Check for Price | Yes | Yes | Active | 3 V | 8 | SERIAL | 400 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | compliant | EAR99 | 8542.39.00.01 | SOIC | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | NXP | |||
|
PCA9531D,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3 V | 8 | SERIAL | 400 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | NXP | SOT109-1 | ||||
|
PCA9531D,118
NXP Semiconductors
|
Check for Price | Yes | Active | 3 V | 8 | SERIAL | 400 kHz | LED DISPLAY DRIVER | NO | 1 | 5.5 V | 2.3 V | YES | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 9.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | SOP | 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 | 16 | NXP | SOT109-1 |