Filter Your Search
1 - 1 of 1 results
|
PCA9513AD,112
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 6 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | NXP SEMICONDUCTORS | SOIC | 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | 8 | SOT96-1 | compliant | 8542.39.00.01 | NXP |