Filter Your Search
1 - 4 of 4 results
|
PCA9511DP-T
NXP Semiconductors
|
Check for Price | No | Yes | Active | INTERFACE CIRCUIT | 6 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | NXP SEMICONDUCTORS | unknown | ||||||||||||||||||
|
PCA9511DP
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 6 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | unknown | SOIC | TSSOP, TSSOP8,.19 | 8 | 8542.39.00.01 | |||||||
|
PCA9511DP
Philips Semiconductors
|
Check for Price | Yes | Transferred | INTERFACE CIRCUIT | 6 mA | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | unknown | TSSOP, TSSOP8,.19 | 8542.39.00.01 | ||||||||||||||||
|
PCA9511DP,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.3 V | INTERFACE CIRCUIT | 1 | 6 mA | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | NXP SEMICONDUCTORS | unknown | SOIC | 3 MM, PLASTIC, SOT-505-1, TSSOP-8 | 8 | 8542.39.00.01 |