Filter Your Search
1 - 1 of 1 results
|
PCA9411UKZ
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 3.6 V | 5.25 V | 5.25 V | 2.6 V | 5.0925 V | 5.4075 V | 500 mA | YES | BOOST | 3 MHz | SWITCHING REGULATOR | CURRENT-MODE | 1 | S-XBGA-B9 | 1 | 85 °C | -40 °C | 9 | UNSPECIFIED | VFBGA | BGA9,3X3,16 | SQUARE | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | BALL | 400 µm | BOTTOM | 1.24 mm | 1.24 mm | 565 µm | NXP SEMICONDUCTORS | WLCSP-9 | compliant |