Filter Your Search
1 - 4 of 4 results
|
PCA8582F-2T
Philips Semiconductors
|
Check for Price | No | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | EEPROM | 40 | 50000 Write/Erase Cycles | 1010DDDR | 256 | 256 words | SERIAL | I2C | 10 µA | 2 µA | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
PCA8582F-2P
NXP Semiconductors
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | DATA RETENTION = 40 YEARS; WIRE I2C INTERFACE | 40 | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDIP-T8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 4.2 mm | 9.5 mm | 7.62 mm | NXP SEMICONDUCTORS | DIP, | unknown | EAR99 | 8542.32.00.51 | DIP | 8 | ||||||||||
|
PCA8582F-2P
Philips Semiconductors
|
Check for Price | No | Transferred | 2.048 kbit | 8 | 256X8 | 5 V | EEPROM | 40 | 50000 Write/Erase Cycles | 1010DDDR | 256 | 256 words | SERIAL | I2C | 10 µA | 2 µA | CMOS | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e0 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP8,.3 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||
|
PCA8582F-2T
NXP Semiconductors
|
Check for Price | Obsolete | 2.048 kbit | 8 | 256X8 | 5 V | 100 kHz | EEPROM | DATA RETENTION = 40 YEARS; WIRE I2C INTERFACE | 40 | 50000 Write/Erase Cycles | 1010DDDR | 1 | 256 | 256 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | I2C | 10 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 10 ms | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, SOT-96-1, SOP-8 | compliant | EAR99 | 8542.32.00.51 | SOIC | 8 |