Filter Your Search
1 - 6 of 6 results
|
PCA8581TD-T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | EEPROM | 10 | 10000 Write/Erase Cycles | 1010DDDR | 128 | 128 words | SERIAL | I2C | 10 µA | 1 µA | CMOS | OTHER | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||||||||
|
PCA8581T
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 10 YEAR OF DATA RETENTION | 10 | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||
|
PCA8581TD-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | EEPROM | 8 BYTE PAGE WRITE; DATA RETENTION = 10 YEARS | 10 | 10000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-96-1, SO-8 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||
|
PCA8581T/6,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | EEPROM | 8 BYTE PAGE WRITE; DATA RETENTION = 10 YEARS | 10 | 10000 Write/Erase Cycles | 1010DDDR | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | I2C | 10 µA | 1 µA | 5.5 V | 4.5 V | CMOS | OTHER | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-96-1, SO-8 | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | |||||||||
|
PCA8581T-T
NXP Semiconductors
|
Check for Price | Obsolete | 1.024 kbit | 8 | 128X8 | 5 V | 100 kHz | EEPROM | 10 YEAR OF DATA RETENTION | 10 | 1 | 128 | 128 words | SYNCHRONOUS | OPEN-DRAIN | SERIAL | 5 V | 5.5 V | 4.5 V | CMOS | OTHER | 10 ms | R-PDSO-G8 | Not Qualified | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NXP SEMICONDUCTORS | SOP, | unknown | EAR99 | 8542.32.00.51 | SOIC | 8 | ||||||||||||||
|
PCA8581T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 1.024 kbit | 8 | 128X8 | 5 V | EEPROM | 10 | 10000 Write/Erase Cycles | 1010DDDR | 128 | 128 words | SERIAL | I2C | 10 µA | 1 µA | CMOS | OTHER | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -25 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP8,.25 | unknown | EAR99 | 8542.32.00.51 |