Filter Your Search
1 - 10 of 17 results
|
PCA8565BS
NXP Semiconductors
|
Check for Price | Obsolete | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-N10 | Not Qualified | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | SON | HVSON, | 10 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||
|
935273247118
NXP Semiconductors
|
Check for Price | Obsolete | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
935278729518
NXP Semiconductors
|
Check for Price | Obsolete | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
PCA8565TS/1
NXP Semiconductors
|
Check for Price | Yes | Active | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PCA8565TS
Philips Semiconductors
|
Check for Price | Yes | Transferred | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | NO | R-PDSO-G8 | Not Qualified | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 635 µm | DUAL | PHILIPS SEMICONDUCTORS | TSSOP, TSSOP8,.19 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
935282254118
NXP Semiconductors
|
Check for Price | Obsolete | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-N10 | 125 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | HVSON, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
935273247518
NXP Semiconductors
|
Check for Price | Obsolete | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||
|
PCA8565AU/5BB/1,01
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | AUTOMOTIVE | R-XUUC-N9 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 9 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE, | compliant | NAU000 | NXP | |||||||||||||||
|
PCA8565AU/5BA/1
NXP Semiconductors
|
Check for Price | Obsolete | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | Y | 5.5 V | 1.8 V | AUTOMOTIVE | SECONDS | NO | R-XUUC-N9 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 9 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE-9 | 9 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
PCA8565TS/S410/1,5
NXP Semiconductors
|
Check for Price | Obsolete | 32 kHz | YES | 2 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C) | 5.5 V | 1.8 V | AUTOMOTIVE | S-PDSO-G8 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | NXP SEMICONDUCTORS | TSSOP | 3 MM, PLASTIC, SOT505-1, TSSOP-8 | 8 | unknown | SOT505-1 |