Filter Your Search
1 - 2 of 2 results
|
PCA8521BP
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 5.5 V | TRANSMITTER IC | CMOS | 1 | 2 V | COMMERCIAL | INFRARED | R-PDIP-T20 | Not Qualified | e3/e4 | 50 °C | -10 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-146-1, DIP-20 | 20 | compliant | 8542.39.00.01 | |||
|
PCA8521BP
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | REMOTE CONTROL TRANSMITTER IC | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 50 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |