Filter Your Search
1 - 10 of 13 results
|
PCA8521BT
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 5.5 V | TRANSMITTER IC | CMOS | 1 | 2 V | COMMERCIAL | INFRARED | R-PDSO-G20 | Not Qualified | 50 °C | -10 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | |||||
|
PCA8521FP
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 5.5 V | TRANSMITTER IC | CMOS | 1 | 2 V | COMMERCIAL | INFRARED | R-PDIP-T16 | Not Qualified | e3/e4 | 50 °C | -10 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 19.025 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-38-4, DIP-16 | 16 | compliant | 8542.39.00.01 | |||
|
PCA8521FT-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 5.5 V | TRANSMITTER IC | 1 | 2 V | COMMERCIAL | INFRARED | R-PDSO-G16 | Not Qualified | 50 °C | -10 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 10.3 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||
|
PCA8521BT
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | REMOTE CONTROL TRANSMITTER IC | CMOS | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 50 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP20,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
PCA8521BP
NXP Semiconductors
|
Check for Price | Obsolete | DIP | 5.5 V | TRANSMITTER IC | CMOS | 1 | 2 V | COMMERCIAL | INFRARED | R-PDIP-T20 | Not Qualified | e3/e4 | 50 °C | -10 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 26.73 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | 0.300 INCH, PLASTIC, SOT-146-1, DIP-20 | 20 | compliant | 8542.39.00.01 | |||
|
PCA8521
NXP Semiconductors
|
Check for Price | Obsolete | TRANSMITTER IC | 1 | Not Qualified | NXP SEMICONDUCTORS | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
PCA8521AP
Philips Semiconductors
|
Check for Price | No | Obsolete | DIP | 5.5 V | REMOTE CONTROL TRANSMITTER IC | CMOS | 1 | 2 V | COMMERCIAL | INFRARED | R-PDIP-T16 | Not Qualified | e0 | 50 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
PCA8521FT
Philips Semiconductors
|
Check for Price | No | Transferred | SOP | REMOTE CONTROL TRANSMITTER IC | CMOS | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 50 °C | 16 | PLASTIC/EPOXY | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP16,.4 | unknown | 8542.39.00.01 | ||||||||||||
|
PCA8521BT-T
NXP Semiconductors
|
Check for Price | Obsolete | SOP | 5.5 V | TRANSMITTER IC | 1 | 2 V | COMMERCIAL | INFRARED | R-PDSO-G20 | Not Qualified | 50 °C | -10 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 7.5 mm | 12.8 mm | 2.65 mm | NXP SEMICONDUCTORS | SOIC | SOP, | 20 | unknown | 8542.39.00.01 | |||||||
|
PCA8521BP
Philips Semiconductors
|
Check for Price | No | Transferred | DIP | REMOTE CONTROL TRANSMITTER IC | CMOS | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 50 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP20,.3 | unknown | 8542.39.00.01 |