Filter Your Search
1 - 5 of 5 results
|
PCA85132U/2DA/Q1,0
NXP Semiconductors
|
Check for Price | Yes | Active | 160 | SEGMENT | 80-CHARACTER | 60 µA | INDUSTRIAL | Not Qualified | e3 | 1 | 95 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | DIE OR CHIP | Matte Tin (Sn) | NXP SEMICONDUCTORS | DIE | , DIE OR CHIP | 197 | OL-PCA85132U | compliant | 8542.39.00.01 | NXP | |||||||||||||||||||||||||||
|
PCA85132U/2DA/Q1
NXP Semiconductors
|
Check for Price | Active | 5 V | 160 | SERIAL | DOT MATRIX | 20-DIGIT | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 5.5 V | 1.8 V | YES | INDUSTRIAL | R-XUUC-N197 | Not Qualified | 95 °C | -40 °C | 197 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE, | 197 | unknown | 8542.39.00.01 | EAR99 | ||||||||||||||||||||
|
PCA85132U/2DB/Q1
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5 V | 160 | SERIAL | DOT MATRIX | 20-DIGIT | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | YES | 1 | 5.5 V | 1.8 V | 8 V | 1.8 V | YES | INDUSTRIAL | R-XUUC-N197 | Not Qualified | 95 °C | -40 °C | 197 | UNSPECIFIED | DIE | RECTANGULAR | UNCASED CHIP | NO LEAD | UPPER | NXP SEMICONDUCTORS | DIE | DIE, | 197 | unknown | 8542.39.00.01 | EAR99 | |||||||||||||||||
|
PCA85132U/2DB/Q1,0
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5 V | 160 | SERIAL | DOT MATRIX | 20-DIGIT | 400 kHz | LIQUID CRYSTAL DISPLAY DRIVER | SEATED HGT-NOM | YES | 1 | 60 µA | 5.5 V | 1.8 V | 8 V | 1.8 V | YES | INDUSTRIAL | R-XUUC-N197 | Not Qualified | e3 | 1 | 95 °C | -40 °C | AEC-Q100 | 197 | UNSPECIFIED | DIE | DIE OR CHIP | RECTANGULAR | UNCASED CHIP | MATTE TIN | NO LEAD | UPPER | 6.5 mm | 400 µm | 1.16 mm | NXP SEMICONDUCTORS | DIE | DIE-197 | 197 | OL-PCA85132U | unknown | 8542.39.00.01 | |||||||
|
PCA85132U
NXP Semiconductors
|
Check for Price | Active | LIQUID CRYSTAL DISPLAY DRIVER | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | EAR99 |