Filter Your Search
1 - 2 of 2 results
|
PCA84C923DT
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 6 MHz | 24576 | 256 | 8048 | YES | CMOS | MROM | COMMERCIAL | R-PDSO-G56 | Not Qualified | e0 | 70 °C | -20 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,30 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | GULL WING | 750 µm | DUAL | PHILIPS SEMICONDUCTORS | SSOP, SOP56,.6,30 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
PCA84C923DT
NXP Semiconductors
|
Check for Price | Active | 8 | 6 MHz | 24576 | 256 | 8048 | 6 MHz | 36 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 5.5 V | 5 V | OTHER | R-PDSO-G56 | Not Qualified | 50 °C | -25 °C | 56 | PLASTIC/EPOXY | SSOP | SOP56,.6,30 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 750 µm | DUAL | 3.3 mm | 11.05 mm | 21.5 mm | NXP SEMICONDUCTORS | PLASTIC, SOT-190-1, VSOP-56 | compliant | 8542.31.00.01 | SSOP | 56 |