Filter Your Search
1 - 6 of 6 results
|
PCA84C922CT
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 6 MHz | 16384 | 128 | 8048 | YES | CMOS | MROM | COMMERCIAL | R-PDSO-G28 | Not Qualified | e0 | 70 °C | -20 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP28,.4 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
PCA84C922AT
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 6 MHz | 6 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 2.5 V | OTHER | R-PDSO-G24 | Not Qualified | 50 °C | -25 °C | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.31.00.01 | SOIC | 24 | ||||||||||
|
PCA84C922AT
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 6 MHz | 16384 | 128 | 8048 | YES | CMOS | MROM | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP24,.4 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
PCA84C922CT
NXP Semiconductors
|
Check for Price | Active | 8 | 6 MHz | 16384 | 128 | 8048 | 6 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | YES | MROM | 5.5 V | 5 V | OTHER | R-PDSO-G28 | Not Qualified | 50 °C | -25 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | NXP SEMICONDUCTORS | 7.50 MM, PLASTIC, MS-013AE, SOT-136-1, SOP-28 | compliant | 8542.31.00.01 | SOIC | 28 | |||||
|
PCA84C922AP
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 6 MHz | 16384 | 128 | 8048 | NO | CMOS | MROM | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 1.78 mm | DUAL | PHILIPS SEMICONDUCTORS | SDIP, SDIP24,.4 | unknown | 8542.31.00.01 | ||||||||||||||||||
|
PCA84C922AP
NXP Semiconductors
|
Check for Price | Active | 8 | 6 MHz | 6 MHz | 16 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | MROM | 5.5 V | 2.5 V | OTHER | R-PDIP-T24 | Not Qualified | e3/e4 | 50 °C | -25 °C | 24 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 1.778 mm | DUAL | 4.7 mm | 10.16 mm | 21.85 mm | NXP SEMICONDUCTORS | 0.400 INCH, SHRINK, PLASTIC, SOT-234-1, DIP-24 | unknown | 8542.31.00.01 | DIP | 24 |