Filter Your Search
1 - 8 of 8 results
|
PCA82C252TD-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
PCA82C252T-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
PCA82C252T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | CMOS | 1 | 125 Mbps | INTERFACE CIRCUIT | 1 | 35 µA | AUTOMOTIVE | R-PDSO-G14 | e4 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | 3.90 MM, PLASTIC, MS-012AB, SOT108-1, SOP-14 | compliant | 8542.39.00.01 | SOIC | 14 | |||
|
PCA82C252T
Philips Semiconductors
|
Check for Price | Yes | Transferred | 5 V | CMOS | 1 | 125 Mbps | CAN TRANSCEIVER | 35 mA | R-PDSO-G14 | e4 | Not Qualified | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | unknown | 8542.39.00.01 | ||||||||||||
|
PCA82C252
NXP Semiconductors
|
Check for Price | Active | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
PCA82C252-T
NXP Semiconductors
|
Check for Price | Active | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 8.65 mm | 1.75 mm | NXP SEMICONDUCTORS | SOP, | unknown | SOIC | 14 | ||||||||||||
|
PCA82C252TD-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | CMOS | 1 | 125 Mbps | CAN TRANSCEIVER | 35 mA | R-PDSO-G14 | e0 | Not Qualified | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||
|
PCA82C252
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | CMOS | 1 | 125 Mbps | CAN TRANSCEIVER | 35 mA | R-PDSO-G14 | e0 | Not Qualified | 14 | PLASTIC/EPOXY | SOP | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 |