Filter Your Search
1 - 2 of 2 results
|
PCA82C250/N4
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDIP-T8 | e3/e4 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN/NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | unknown | 8542.39.00.01 | ||||
|
PCA82C250/N4,112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | INTERFACE CIRCUIT | 1 | AUTOMOTIVE | R-PDIP-T8 | e4 | Not Qualified | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.5 mm | 4.2 mm | NXP SEMICONDUCTORS | DIP | DIP, | 8 | compliant | 8542.39.00.01 |