Parametric results for: PCA6416AHF under Parallel IO Ports

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: pca6416ahf
Select parts from the table below to compare.
Compare
Compare
PCA6416AHF
NXP Semiconductors
Check for Price Yes Active 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 1.65 V INDUSTRIAL S-PQCC-N24 e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm NXP SEMICONDUCTORS HVQCCN, 24 compliant EAR99 8542.39.00.01
PCA6416AHF,128
NXP Semiconductors
Check for Price Yes Active 16 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 1.65 V INDUSTRIAL S-PQCC-N24 Not Qualified 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm NXP SEMICONDUCTORS 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 24 compliant QFN SOT994-1 NXP
PCA6416AHF,118
NXP Semiconductors
Check for Price Obsolete 400 kHz 16 YES 1.8 V PARALLEL IO PORT, GENERAL PURPOSE CMOS 2 5.5 V 1.65 V INDUSTRIAL S-PQCC-N24 85 °C -40 °C 24 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 4 mm 4 mm NXP SEMICONDUCTORS 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 24 unknown QFN SOT994-1