Filter Your Search
1 - 2 of 2 results
|
PCA3351CP
Philips Semiconductors
|
Check for Price | No | Transferred | 8 | 16 MHz | 2048 | 64 | 8048 | NO | CMOS | MROM | 6 mA | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 50 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | PHILIPS SEMICONDUCTORS | DIP, DIP28,.6 | unknown | 8542.31.00.01 | |||||||||||||||||
|
PCA3351CP
NXP Semiconductors
|
Check for Price | Obsolete | 8 | 16 MHz | 2048 | 64 | 8048 | 16 MHz | 20 | NO | MICROCONTROLLER | CMOS | 64 BYTES RAM | NO | NO | NO | NO | MROM | 6 mA | 6 V | 1.8 V | COMMERCIAL | R-PDIP-T28 | Not Qualified | 50 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.1 mm | 15.24 mm | 35.5 mm | NXP SEMICONDUCTORS | 0.600 INCH, PLASTIC, DIP-28 | compliant | 8542.31.00.01 | DIP | 28 |