Filter Your Search
1 - 1 of 1 results
|
PCA1000F-32-F2
Cosel USA Inc
|
Check for Price | Yes | Active | 100 V | 32 V | 264 V | 85 V | 19.2 V | 38.4 V | 33 A | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 93 % | 0.04096 % | 0.46875 % | 1 | OVER CURRENT; OVER VOLTAGE | 0.16968 Vrms | HYBRID | 1.056 kW | 700 ms | R-XXMA-X | CE, CIS, EN, IEC, UKCA, UL | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 102 mm | 178 mm | 42 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel |