Filter Your Search
1 - 2 of 2 results
|
PCA-2-12-HL-3-T/R
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | 990.6 µm | 1 | 30 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON CU | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL, CSA | -40 °C | 85 °C | LOCATING POSTS | Tin (Sn) - Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.685 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 | |||
|
PCA-2-12-HL-3
Adam Technologies Inc
|
Check for Price | Yes | Contact Manufacturer | 12 | 1 | 990.6 µm | 1 | 30 mΩ | 500 mA | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | SN ON CU | RIGHT ANGLE | FFC/FPC CONNECTOR | 500VAC V | NO | ZIF N | 500 MΩ | UL, CSA | -40 °C | 85 °C | LOCATING POSTS | Tin (Sn) - Copper (Cu) | PHOSPHOR BRONZE | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.039 inch | NO | LOCKING | ONE | RECTANGULAR | SURFACE MOUNT | 0.114 inch | 0.419 inch | 0.713 inch | ADAM TECHNOLOGIES INC | compliant | EAR99 |