Filter Your Search
1 - 2 of 2 results
|
PC923L0NIP0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 20 mA | 100 mA | 5 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e2 | 70 °C | -40 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, SMT, DIP-8 | unknown | IC Outputs | Sharp Microelectronics | ||
|
PC923L0NIP
Sharp Corp
|
Check for Price | No | Obsolete | 20 mA | 100 mA | 5 kV | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 15 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | SURFACE MOUNT, DIP-8 | unknown | IC Outputs | Sharp Microelectronics |