Filter Your Search
1 - 1 of 1 results
|
PC87108AVJE
Texas Instruments
|
Check for Price | No | Obsolete | 0 | ISA | 8 | 16 | 0.1875 MBps | 8.13 MHz | 4 | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | MOS | NO | ASYNC, BIT | NRZ | YES | 1 | 50 mA | 5.5 V | 2.97 V | COMMERCIAL | S-PQFP-G80 | Not Qualified | e0 | 70 °C | 80 | PLASTIC/EPOXY | QFP | QFP80,.7SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 2.35 mm | 14 mm | 14 mm | NATIONAL SEMICONDUCTOR CORP | QFP, QFP80,.7SQ | unknown | 8542.31.00.01 |