Parametric results for: PC844X under Optocoupler

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: pc844x
Select parts from the table below to compare.
Compare
Compare
PC844XJ0000FA
Sharp Corp
Check for Price Yes Obsolete 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 20 % 200 mW 18 µs 100 °C -30 °C 1 SHARP CORP unknown 8541.40.80.00 Transistor Outputs
PC844X1J000F
Sharp Corp
Check for Price Yes Obsolete 50 mA 5 kV 50 % UL RECOGNIZED 80 V SEPARATE, 4 CHANNELS 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e2 100 °C -30 °C 4 Tin/Copper (Sn/Cu) SHARP CORP unknown Transistor Outputs ROHS COMPLIANT, PLASTIC, DIP-16 Sharp Microelectronics
PC844X1J000FA
Sharp Corp
Check for Price Yes Obsolete 50 mA 1.4 V NO THROUGH HOLE MOUNT 50 mA 5 kV 20 % 200 mW 18 µs 100 °C -30 °C 1 SHARP CORP unknown 8541.40.80.00 Transistor Outputs
PC844X1
Sharp Corp
Check for Price No Obsolete 50 mA 5 kV 50 % UL RECOGNIZED 80 V SEPARATE, 4 CHANNELS 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -30 °C 4 Tin/Lead (Sn/Pb) SHARP CORP unknown Transistor Outputs PLASTIC, DIP-16 Sharp Microelectronics
PC844XJ0000F
Sharp Corp
Check for Price Yes Obsolete 50 mA 5 kV 20 % UL RECOGNIZED 80 V SEPARATE, 4 CHANNELS 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e2 100 °C -30 °C 4 Tin/Copper (Sn/Cu) SHARP CORP unknown Transistor Outputs ROHS COMPLIANT, PLASTIC, DIP-16 Sharp Microelectronics
PC844X
Sharp Corp
Check for Price No Obsolete 50 mA 5 kV 20 % UL RECOGNIZED 80 V SEPARATE, 4 CHANNELS 100 nA AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER e0 100 °C -30 °C 4 Tin/Lead (Sn/Pb) SHARP CORP unknown Transistor Outputs PLASTIC, DIP-16 Sharp Microelectronics