Filter Your Search
1 - 3 of 3 results
|
PC828560.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 856 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC8285.60.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 85.6 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC828.560.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 8.56 Ω | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 2 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |