Filter Your Search
1 - 10 of 475 results
|
PC827590.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 759 Ω | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.5 % | 300 V | |||||||||||||||
|
PC82796000.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 79.6 kΩ | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.02 % | 300 V | |||||||||||||||
|
PC827BC
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 130 % | UL RECOGNIZED | 35 V | SEPARATE, 2 CHANNELS | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 2 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | DIP-8 | Transistor Outputs | |||||||||||||||||||||||
|
PC827.680.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 7.68 Ω | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.01 % | 300 V | |||||||||||||||
|
PC8279.60.01LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 79.6 Ω | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.01 % | 300 V | |||||||||||||||
|
PC827.680.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 7.68 Ω | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.02 % | 300 V | |||||||||||||||
|
PC82770000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 277 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.1 % | 300 V | |||||||||||||||
|
PC827680.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 768 Ω | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.1 % | 300 V | |||||||||||||||
|
PC8272300.25LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 7.23 kΩ | FIXED RESISTOR | 2 ppm/°C | WIRE | 0.25 % | 300 V | |||||||||||||||
|
PC8271000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | NO | THROUGH HOLE MOUNT | WIRE WOUND | 145 °C | -65 °C | 2 | Radial | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Bobbin | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | 250 mW | 27.1 kΩ | FIXED RESISTOR | 10 ppm/°C | WIRE | 0.1 % | 300 V |