Filter Your Search
1 - 4 of 4 results
|
PC81.690.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.69 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC816900.5LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.69 kΩ | 0.5 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC81690.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 169 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||
|
PC816.90.05LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 16.9 Ω | 0.05 % | 250 mW | THROUGH HOLE MOUNT | Radial | 15 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | 145 °C | -65 °C | Bobbin | 2 | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 7.9 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 |