Filter Your Search
1 - 2 of 2 results
|
PC755BMGU300LE
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 300 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 2.1 V | 1.8 V | MILITARY | S-CBGA-B360 | Not Qualified | e0 | 125 °C | -55 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 3.2 mm | 21 mm | 21 mm | ATMEL CORP | BGA | BGA, BGA360,19X19,50 | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
PC755BMGU300LE
e2v technologies
|
Check for Price | No | Obsolete | 32 | 300 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | FLOATING POINT | YES | YES | 2.1 V | 1.8 V | MILITARY | S-CBGA-B360 | Not Qualified | 125 °C | -55 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | TELEDYNE E2V (UK) LTD | BGA | BGA-360 | 360 | compliant | 3A991.A.2 | 8542.31.00.01 |