Filter Your Search
1 - 2 of 2 results
|
PC755BMGSU400LE
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 400 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | MILITARY | S-CBGA-X360 | Not Qualified | e0 | 125 °C | -55 °C | 360 | CERAMIC, METAL-SEALED COFIRED | CGA | BGA360,19X19,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | UNSPECIFIED | 1.27 mm | BOTTOM | 4.2 mm | 25 mm | 25 mm | ATMEL CORP | CGA | CGA, BGA360,19X19,50 | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
PC755BMGSU400LE
e2v technologies
|
Check for Price | Obsolete | 32 | 400 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | MILITARY | S-CBGA-X360 | Not Qualified | 125 °C | -55 °C | 360 | CERAMIC, METAL-SEALED COFIRED | CGA | SQUARE | GRID ARRAY | UNSPECIFIED | 1.27 mm | BOTTOM | 4.2 mm | 25 mm | 25 mm | E2V TECHNOLOGIES PLC | CGA | CGA, | 360 | compliant | 3A991.A.2 | 8542.31.00.01 |