Parametric results for: PC755BMGSU300LE under Microprocessors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pc755bmgsu300le
Select parts from the table below to compare.
Compare
Compare
PC755BMGSU300LE
Atmel Corporation
Check for Price No Transferred 32 300 MHz 64 32 100 MHz YES 2 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FLOATING POINT YES YES 2.1 V 1.8 V MILITARY S-CBGA-B360 Not Qualified e0 125 °C -55 °C 360 CERAMIC, METAL-SEALED COFIRED BGA BGA360,19X19,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM 4.08 mm 25 mm 25 mm ATMEL CORP CGA BGA, BGA360,19X19,50 360 unknown 3A991.A.2 8542.31.00.01
PC755BMGSU300LE
Teledyne e2v
Check for Price No Obsolete 32 300 MHz 64 32 100 MHz YES 2 V MICROPROCESSOR, RISC CMOS ALSO REQUIRES 3.3V SUPPLY YES FLOATING POINT YES YES 2.1 V 1.8 V MILITARY S-CBGA-B360 Not Qualified 125 °C -55 °C 360 CERAMIC, METAL-SEALED COFIRED BGA CGA360,19X19,50 SQUARE GRID ARRAY BALL 1.27 mm BOTTOM 4.08 mm 25 mm 25 mm E2V TECHNOLOGIES PLC CGA BGA, CGA360,19X19,50 360 unknown 3A991.A.2 8542.31.00.01