Filter Your Search
1 - 3 of 3 results
|
PC745BMZFU300LD
e2v technologies
|
Check for Price | Obsolete | 32 | 300 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | MILITARY | S-PBGA-B255 | Not Qualified | 125 °C | -55 °C | 255 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 2.8 mm | 21 mm | 21 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 255 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PC745BMZFU300LD
Thales Group
|
Check for Price | Transferred | 32 | 300 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | MILITARY | S-PBGA-B255 | Not Qualified | 125 °C | -55 °C | 255 | PLASTIC/EPOXY | SQUARE | GRID ARRAY | BALL | BOTTOM | THOMSON-CSF SEMICONDUCTORS | BGA | , | 255 | unknown | 3A991.A.2 | 8542.31.00.01 | |||||||||||
|
PC745BMZFU300LD
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 300 MHz | 64 | 32 | 100 MHz | YES | 2 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 2.1 V | 1.9 V | MILITARY | S-PBGA-B255 | Not Qualified | e0 | 125 °C | -55 °C | 255 | PLASTIC/EPOXY | BGA | BGA255,16X16,50 | SQUARE | GRID ARRAY | Tin/Lead (Sn/Pb) | BALL | 1.27 mm | BOTTOM | 2.8 mm | 21 mm | 21 mm | ATMEL CORP | BGA | BGA, BGA255,16X16,50 | 255 | unknown | 3A991.A.2 | 8542.31.00.01 |