Filter Your Search
1 - 4 of 4 results
![]() |
PC7457VGU1200LB
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 1.2 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B483 | Not Qualified | 483 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 29 mm | 29 mm | ATMEL CORP | BGA | BGA, | 483 | unknown | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
PC7457VGU1200LB
Teledyne e2v
|
Check for Price | Obsolete | 32 | 1.2 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B483 | Not Qualified | 483 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 29 mm | 29 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 483 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||
![]() |
PC7457VGU1200LC
Teledyne e2v
|
Check for Price | Obsolete | 32 | 1.2 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B483 | Not Qualified | 483 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 29 mm | 29 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 483 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
![]() |
PC7457VGU1200LC
Atmel Corporation
|
Check for Price | Transferred | 32 | 1.2 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B483 | Not Qualified | 483 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 29 mm | 29 mm | ATMEL CORP | BGA | BGA, | 483 | unknown | 3A991.A.2 | 8542.31.00.01 |