Filter Your Search
1 - 2 of 2 results
|
PC7457MG733NC
Teledyne e2v
|
Check for Price | Obsolete | 32 | 733 MHz | 64 | 36 | 167 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT 1.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.15 V | 1.05 V | MILITARY | S-CBGA-B483 | Not Qualified | 125 °C | -55 °C | 483 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 29 mm | 29 mm | E2V TECHNOLOGIES PLC | BGA | BGA, | 483 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
PC7457MG733NC
Atmel Corporation
|
Check for Price | Transferred | 32 | 733 MHz | 64 | 36 | 167 MHz | YES | 1.1 V | MICROPROCESSOR, RISC | CMOS | ALSO OPERATES AT 1.3V SUPPLY | YES | FLOATING POINT | YES | YES | 1.15 V | 1.05 V | MILITARY | S-CBGA-B483 | Not Qualified | 125 °C | -55 °C | 483 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 29 mm | 29 mm | ATMEL CORP | BGA | BGA, | 483 | unknown | 3A991.A.2 | 8542.31.00.01 |