Filter Your Search
1 - 2 of 2 results
|
PC7447VGU1000LB
Atmel Corporation
|
Check for Price | No | Transferred | 32 | 1 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | ATMEL CORP | BGA | BGA, | 360 | unknown | 3A991.A.2 | 8542.31.00.01 | ||||
|
PC7447VGU1000LB
Teledyne e2v
|
Check for Price | Active | 32 | 1 GHz | 64 | 36 | 167 MHz | YES | 1.3 V | MICROPROCESSOR, RISC | CMOS | ALSO REQUIRES 1.8V OR 2.5V SUPPLY | YES | FLOATING POINT | YES | YES | 1.35 V | 1.25 V | S-CBGA-B360 | Not Qualified | 110 °C | -40 °C | 360 | CERAMIC, METAL-SEALED COFIRED | BGA | SQUARE | GRID ARRAY | BALL | 1.27 mm | BOTTOM | 3.2 mm | 25 mm | 25 mm | TELEDYNE E2V (UK) LTD | BGA | BGA, | 360 | compliant | 3A991.A.2 | 8542.31.00.01 |