Filter Your Search
1 - 10 of 75 results
|
PC714V8NSZX
Sharp Corp
|
Check for Price | Active | 50 mA | 5 kV | 80 % | UL RECOGNIZED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||||||
|
PC714V8
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 5 kV | 80 % | UL RECOGNIZED, TTL COMPATIBLE | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||
|
PC714V2NSZXFB
Sharp Corp
|
Check for Price | Active | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||
|
PC714V0YSZXF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 5 kV | 50 % | UL RECOGNIZED, VDE APPROVED | 80 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e2 | 100 °C | -25 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, DIP-6 | compliant | Transistor Outputs | |||
|
PC714V6P
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 130 % | UL RECOGNIZED, TTL COMPATIBLE | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||||||
|
PC714V5NSZXFA
Sharp Corp
|
Check for Price | Active | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||
|
PC714V8NSZXFC
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||
|
PC714V3YSZXFC
Sharp Corp
|
Check for Price | Active | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||
|
PC714V6NSZXFC
Sharp Corp
|
Check for Price | Active | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||||||||||
|
PC714V3I
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 5 kV | 200 % | UL RECOGNIZED, TTL COMPATIBLE | 35 V | SINGLE | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -25 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs |