Filter Your Search
1 - 10 of 47 results
|
PC702V2P
Sharp Corp
|
Check for Price | Obsolete | 60 mA | 5 kV | 63 % | UL RECOGNIZED, TTL COMPATIBLE | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||
|
PC702VI2
Sharp Corp
|
Check for Price | No | Obsolete | 60 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 50 mA | 5 kV | 63 % | 200 mW | 8 µs | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Transistor Outputs | 8541.40.80.00 | |||||||||
|
PC702V3I
Sharp Corp
|
Check for Price | Obsolete | 60 mA | 5 kV | 100 % | UL RECOGNIZED, TTL COMPATIBLE | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||
|
PC702V2YSZX
Sharp Corp
|
Check for Price | Obsolete | 60 mA | 5 kV | 63 % | VDE APPROVED, UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||
|
PC702V3NSZX
Sharp Corp
|
Check for Price | Obsolete | 60 mA | 5 kV | 100 % | UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||
|
PC702V3YSZX
Sharp Corp
|
Check for Price | Obsolete | 60 mA | 5 kV | 100 % | VDE APPROVED, UL RECOGNIZED | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||
|
PC702V7I
Sharp Corp
|
Check for Price | Obsolete | 60 mA | 5 kV | 100 % | UL RECOGNIZED, TTL COMPATIBLE | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||
|
PC702V1
Sharp Corp
|
Check for Price | No | Obsolete | 60 mA | 5 kV | 40 % | UL RECOGNIZED, TTL COMPATIBLE | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | e0 | 100 °C | -55 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | DIP-6 | unknown | Transistor Outputs | ||||||||||
|
PC702V5I
Sharp Corp
|
Check for Price | Obsolete | 60 mA | 5 kV | 40 % | UL RECOGNIZED, TTL COMPATIBLE | 70 V | SINGLE | 50 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -55 °C | 1 | SHARP CORP | DIP-6 | unknown | Transistor Outputs | |||||||||||||
|
PC702VI5
Sharp Corp
|
Check for Price | No | Obsolete | e0 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown |