Filter Your Search
1 - 10 of 10 results
|
PC452Z
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 1000 % | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | MINI-FLAT, 4 PIN | unknown | Transistor Outputs | ||||||||||||
|
PC452TEJ000F
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 3.75 kV | 300 % | UL RECOGNIZED | 350 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | TIN COPPER | SHARP CORP | LEAD FREE PACKAGE-4 | unknown | Transistor Outputs | Sharp Microelectronics | |||||||||||
|
KPC452
Cosmo Electronics
|
Check for Price | No | Contact Manufacturer | COSMO ELECTRONICS CORP | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||||||||||||||||
|
KPC452ETRU
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 3.75 kV | 1000 % | 150 mW | 300 µs | 115 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
PC452T11J00F
Sharp Corp
|
Check for Price | Obsolete | SHARP CORP | unknown | Transistor Outputs | ||||||||||||||||||||||||||
|
KPC452ETLD
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 50 mA | 1.4 V | YES | SURFACE MOUNT | 150 mA | 3.75 kV | 1000 % | 150 mW | 300 µs | 115 °C | -55 °C | 1 | COSMO ELECTRONICS CORP | compliant | Transistor Outputs | 8541.40.80.00 | ||||||||||||
|
PC452
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 1000 % | UL APPROVED, VDE APPROVED | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | MINI-FLAT, 4 PIN | unknown | Transistor Outputs | Sharp Microelectronics | ||||||||||
|
PC452T
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 1000 % | 300 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | MINI-FLAT, 4 PIN | unknown | Transistor Outputs | ||||||||||||
|
PC452TJ0000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 1000 % | UL RECOGNIZED | 350 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | unknown | Transistor Outputs | Sharp Microelectronics | ||||||||||
|
PC452J00000F
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 3.75 kV | 1000 % | UL RECOGNIZED | 350 V | SINGLE WITH BUILT-IN DIODE AND RESISTOR | 200 nA | DARLINGTON OUTPUT OPTOCOUPLER | e2 | 100 °C | -30 °C | 1 | TIN COPPER | SHARP CORP | ROHS COMPLIANT, PLASTIC, MINI-FLAT-4 | compliant | Transistor Outputs | Sharp Microelectronics |