Filter Your Search
1 - 10 of 15 results
|
PC410
Sharp Corp
|
Check for Price | No | Obsolete | 20 mA | 2.5 kV | 10 MBps | WITH SIGNAL PROCESSING CIRCUIT, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | MINI- FLAT, 5 PIN | unknown | IC Outputs | |||||||||
|
PC410LEYIP0F
Sharp Corp
|
Check for Price | Yes | Active | 20 mA | 3.75 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | -40 °C | 1 | SHARP CORP | ROHS COMPLIANT PACKAGE-6/5 | unknown | IC Outputs | |||||||||||
|
PC410S0NIP0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 20 mA | 50 mA | 3.75 kV | 10 MBps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 85 °C | -40 °C | 1 | SHARP CORP | ROHS COMPLIANT, PLASTIC, MINI-FLAT, 8 PIN | unknown | IC Outputs | |||||||||
|
PC410L0YIP0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 20 mA | 3.75 kV | 10 MBps | UL RECOGNIZED, VDE APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e2 | 85 °C | -40 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, MINI-FLAT, 5 PIN | compliant | IC Outputs | ||||||||
|
PC410H0NIP
Sharp Corp
|
Check for Price | No | Obsolete | 20 mA | YES | SURFACE MOUNT | 2.5 kV | 0.0001 ps | 85 mW | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | IC Outputs | 8541.40.80.00 | |||||||||
|
PC410L0NIP
Sharp Corp
|
Check for Price | No | Obsolete | 20 mA | 3.75 kV | 10 MBps | UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 85 °C | -40 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, MINI-FLAT, 6/5 PIN | unknown | IC Outputs | ||||||||
|
PC410LENIP0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 20 mA | 3.75 kV | UL APPROVED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | 70 °C | -40 °C | 1 | SHARP CORP | ROHS COMPLIANT PACKAGE-6/5 | unknown | IC Outputs | |||||||||||
|
PC410L0NIP0F
Sharp Corp
|
Check for Price | Yes | Obsolete | 20 mA | 3.75 kV | 10 MBps | UL RECOGNIZED | SINGLE | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e2 | 85 °C | -40 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | ROHS COMPLIANT, PLASTIC, MINI-FLAT, 5 PIN | unknown | IC Outputs | ||||||||
|
PC410Z
Sharp Corp
|
Check for Price | No | Obsolete | 20 mA | 2.5 kV | 10 MBps | WITH SIGNAL PROCESSING CIRCUIT, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 4.5 V | e0 | 70 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | MINI- FLAT, 5 PIN | unknown | IC Outputs | |||||||||
|
KPC410TLD
Cosmo Electronics
|
Check for Price | Yes | Contact Manufacturer | 25 mA | YES | SURFACE MOUNT | 3.75 kV | TRANSISTOR OUTPUT OPTOCOUPLER | 85 °C | -40 °C | 1 | COSMO ELECTRONICS CORP | compliant | IC Outputs | 8541.40.80.00 |