Filter Your Search
1 - 6 of 6 results
|
PC401J00000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 0.7 | TTL COMPATIBLE, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e2 | 85 °C | -25 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | MINI FLAT PACKAGE-5 | unknown | IC Outputs | |||
|
PC401Z
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 0.7 | TTL COMPATIBLE, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | MINI FLAT PACKAGE-5 | unknown | IC Outputs | |||
|
PC401ZJ0000F
Sharp Corp
|
Check for Price | Yes | Active | 50 mA | 1 | 3.75 kV | 0.7 | TTL COMPATIBLE, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e2 | 85 °C | -25 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | MINI FLAT PACKAGE-5 | unknown | IC Outputs | ||
|
PC401
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 0.7 | TTL COMPATIBLE, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | MINI FLAT PACKAGE-5 | unknown | IC Outputs | |||
|
PC401TJ0000F
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 3.75 kV | 0.7 | TTL COMPATIBLE, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e2 | 85 °C | -25 °C | 1 | Tin/Copper (Sn/Cu) | SHARP CORP | MINI FLAT PACKAGE-5 | unknown | IC Outputs | |||
|
PC401T
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 3.75 kV | 0.7 | TTL COMPATIBLE, UL RECOGNIZED | COMPLEX | LOGIC IC OUTPUT OPTOCOUPLER | 3 V | e0 | 85 °C | -25 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | MINI FLAT PACKAGE-5 | unknown | IC Outputs |