Filter Your Search
1 - 2 of 2 results
|
PC3SH21YFZC
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | PLASTIC, DIP-4 | unknown | Trigger Device Outputs | ||
|
PC3SH21YFZCF
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -30 °C | 1 | SHARP CORP | LEAD FREE, PLASTIC, DIP-4 | unknown | Trigger Device Outputs |