Filter Your Search
1 - 5 of 5 results
|
PC3SH21YFZBH
Sharp Corp
|
Check for Price | Yes | Active | SHARP CORP | unknown | 8541.49.80.00 | 2020-05-21 | Trigger Device Outputs | ||||||||||||||||
|
PC3SH21YFZBF
Sharp Corp
|
Check for Price | Yes | Obsolete | 50 mA | 100 mA | 5 kV | 7 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Trigger Device Outputs | LEAD FREE, PLASTIC, DIP-4 | ||||||
|
PC3SH21YFZC
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Trigger Device Outputs | PLASTIC, DIP-4 | ||||
|
PC3SH21YFZB
Sharp Corp
|
Check for Price | No | Obsolete | 50 mA | 100 mA | 5 kV | 7 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | e0 | 100 °C | -30 °C | 1 | Tin/Lead (Sn/Pb) | SHARP CORP | unknown | Trigger Device Outputs | PLASTIC, DIP-4 | ||||
|
PC3SH21YFZCF
Sharp Corp
|
Check for Price | Obsolete | 50 mA | 100 mA | 5 kV | 5 mA | UL RECOGNIZED, VDE APPROVED | SINGLE | TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR | 600 V | 100 °C | -30 °C | 1 | SHARP CORP | unknown | Trigger Device Outputs | LEAD FREE, PLASTIC, DIP-4 |