Parametric results for: PC3SF21YVZB under Optocoupler

Filter Your Search

1 - 3 of 3 results

All Filters
|
Manufacturer Part Number: pc3sf21yvzb
Select parts from the table below to compare.
Compare
Select Parts Part Number
PC3SF21YVZBF
Sharp Corp
PC3SF21YVZBH
Sharp Corp
PC3SF21YVZB
Sharp Corp
Most Relevant Technical Compliance Operating Conditions Physical Other
Composite Price
Rohs Code
Part Life Cycle Code
Forward Current-Max
On-State Current-Max
Isolation Voltage-Max
Input Trigger Current-Nom
Additional Feature
Configuration Optoelectronic Device Type
Peak Off-state Voltage-Min
JESD-609 Code
Operating Temperature-Max
Operating Temperature-Min
Number of Elements Terminal Finish
Ihs Manufacturer
Package Description
Reach Compliance Code
Feature
HTS Code
Date Of Intro
Yes Obsolete 50 mA 100 mA 5 kV 7 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V e2 100 °C -30 °C 1 Tin/Copper (Sn/Cu) SHARP CORP LEAD FREE, PLASTIC, DIP-6 compliant Trigger Device Outputs
Yes Active SHARP CORP unknown Trigger Device Outputs 8541.49.80.00 2020-05-21
No Obsolete 50 mA 100 mA 5 kV 7 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V e0 100 °C -30 °C 1 Tin/Lead (Sn/Pb) SHARP CORP PLASTIC, DIP-6 unknown Trigger Device Outputs
Compare
PC3SF21YVZBF
Sharp Corp
Check for Price Buy Yes Obsolete 50 mA 100 mA 5 kV 7 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V e2 100 °C -30 °C 1 Tin/Copper (Sn/Cu) SHARP CORP LEAD FREE, PLASTIC, DIP-6 compliant Trigger Device Outputs
PC3SF21YVZBH
Sharp Corp
Check for Price Buy Yes Active SHARP CORP unknown Trigger Device Outputs 8541.49.80.00 2020-05-21
PC3SF21YVZB
Sharp Corp
Check for Price Buy No Obsolete 50 mA 100 mA 5 kV 7 mA UL RECOGNIZED, VDE APPROVED SINGLE TRIAC OUTPUT OPTOCOUPLER WITH ZERO CRSVR 600 V e0 100 °C -30 °C 1 Tin/Lead (Sn/Pb) SHARP CORP PLASTIC, DIP-6 unknown Trigger Device Outputs